Christmas Opening Hours and Delivery Dates here

Aerotec 201406298 EcoWater Separator 2000 L/min 1/2" 0.8kg_ENV Safe

Order Code:

08-4024

Brand: Aerotec MPN: 201406298 EAN-13: 4260405380015
Qty Unit Price (Ex VAT)
1+ £162.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 25/01/2026

The Aerotec pneumatic oil-water separator is a vital compressor accessory designed for efficient separation of oil and water. Manufactured under the model number 201406298, it ensures optimal operation and maintenance of compressors. Typically used in industrial compressor applications, this separator enhances performance and prolongs equipment life.
Type Pneumatic oil-water separator
Length 270mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot