Aeronix 40547 LTG 2 Low-Temp Grease -60° to 120°C Water Resistant 500g

Order Code:

08-3904

Brand: Aeronix MPN: 40547 EAN-13: 4260015910480

Discontinued


Aeronix LTG 2 is a low-temperature grease known for its anti-seize properties, making it an effective release agent. Manufactured by Aeronix, it ensures protection and smooth operation in a variety of chemical and mechanical applications. This 500 g product is ideal for industries requiring reliable lubrication under low-temperature conditions.
Type Release agent
Volume 500g
Container type Dose
Max. temperature 120°C
Min. temperature -60°C

Trustpilot