Aeronix 40546 Lubricant 100g Synthetic PTFE -30° to 160°C Silicone-Free

Order Code:

08-3903

Brand: Aeronix MPN: 40546 EAN-13: 4260015910459

Discontinued


Aeronix's fully synthetic lubricant with PTFE, identified by the code 40546, is a high-performance grease intended to prevent seizure. This anti-seize product is suitable for various chemical applications due to its robust properties and effectiveness. Ideal for use in environments where components require protection against friction and corrosion, it enhances the longevity and reliability of mechanical parts.
Type Oil
Volume 100g
Container type Dose
Max. temperature 160°C
Min. temperature -30°C

Trustpilot