ADC Krone 6417 2 055-01 LSA-PLUS IDC Tools with Hook and Pressure Sensor

Order Code:

08-3861

Brand: ADC Krone MPN: 6417 2 055-01 EAN-13: 4250838501798
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £51.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
33 in stock, despatched in 4 working days

The ADC Krone 6417 2 055-01 LSA-PLUS is a reliable IDC tool designed for precision and efficiency. It supports wire sizes from 0.7 up to 2.6 mm, making it suitable for various telecommunication and networking applications. This cable stripper and wire stripper is ideal for professionals who require accurate and consistent stripping performance.
Type IDC tools
Height 26mm
Length 185mm
Operating range (diameter) 0.7 up to 2.6 mm
Operating range (diameter) (max.) 2.6mm
Suitable For UTP-/STP-cable.
Width 35mm
Working area diameter (min.) 0.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot