Christmas Opening Hours and Delivery Dates here

Adam Equipment NBL 214e Analytical Balance 210g 0.0001g

Order Code:

85-4640

Brand: Adam Equipment MPN: NBL 214e

Discontinued


The Adam Equipment NBL 214e is a Nimbus Precision Balance with External Calibration that has been designed and manufactured for researchers and scientists. The Nimbus balance delivers a precision readability of 0.0001g. Its innovative design enables a compact footprint, so it will occupy minimal space but retain the highest level of performance.

The Nimbus base is formed from a single piece of extruded aluminium, a material that provides superior temperature regulation. The single piece construction offers greater stability, producing highly repeatable results.

Other features include a Vivid, back-lit LCD that is easily visible in any lighting conditions. Colour coded keys facilitate rapid recognition of the most frequently used buttons. Level indicator and adjusting feet ensure proper balance install for optimal weighing results. A removable draft shield on helps to lessen errors caused by wind currents. The powerful metal enclosure protects the internal equipment in harsh settings.

The sealed keypad shields against dirt and unintentional spills and the USB and RS-232 connections provide uncomplicated transmissions with laptops and printers. The Nimbus external calibration enables verification and adjustment with weights. Printouts include time and date for data tracking within Good Laboratory Practices (GLP) recommendations. Selectable digital filtering helps minimize impact of vibration and disturbances. The zero-tracking feature ensures screen returns to zero reading.

The weighing sensor of the NBL 214e is crafted from a single block, and contains fewer parts than a traditional force motor balance. This optimised internal mechanism is fabricated using hardened materials, helping the Nimbus tolerate rigorous laboratory use. Efficiency in the mechanics, plus improved processing power of the electronics, leads to excellent performance.

Applications: Weighing, Parts counting, Percentage weighing, Dynamic/ animal weighing and Density determination.

Click anywhere on this link for a comprehensive line of Adam Equipment Balance Accessories
  • External Calibration
  • Draft shield: Yes
  • Pan size: 90mm diameter
  • Vivid, backlit LCD easily visible in any lighting conditions
  • Colour coded keys facilitate quick recognition of the most frequently used buttons
  • Level indicator and adjusting feet ensure proper balance setup for optimum weighing results
  • Removable draft shield helps to reduce errors caused by air currents
  • Robust metal housing protects internal components in harsh environments
  • Sealed keypad protects against dirt and accidental spills
  • USB and RS-232 interfaces provide easy communication with computers and printers
  • External calibration allows for verification and adjustment with weights
  • Printouts include date and time for data tracking within Good Laboratory Practices (GLP) guidelines
  • Selectable digital filtering helps minimize effects of vibration and disturbances
  • Zero-tracking feature ensures display returns to zero reading
  • AC adaptor included
  • Supplied for weighing capacities of 210g
  • Manufacturer's part: Adam Equipment NBL 214e

Trustpilot