Adafruit 3060 ATWINC1500 WiFi Breakout for Arduino with uFL (Firmware 19.4.4)

Order Code:

73-5257

Brand: Adafruit MPN: 3060 EAN-13: 0704256796082
Qty Unit Price (Inc VAT)
1+ £15.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayContact us for additional stock

The Adafruit ATWINC1500 WiFi Breakout for Arduino uses the excellent ATWINC1500 which is 802.11b/g/n compatible. Adafruit like this chip so much they now use it in all their designs. Communicate with your microcontroller via SPI using only 4 x signals plus 2 x power lines. With support for WPA and WPA2 security it also supports TLS1.2. You can attach to an access point or run the board as a soft access point to create an ad-hoc network. There are 3 x LEDs which you can either control yourself via the SPI or assign to the networking library to display network status such as connected, transmitting etc.

Supplied with an assembled and tested main board plus a strip of 01.in. header pins for you to solder on as required. Adafruit provide a free tutorial and library to help get you started.

This version has a uFL connector for an external antenna (antenna not included).


  • Wireless 802.11b/g/n compatible
  • Supports WPA, WPA2 and TLS1.2
  • 3 x LEDs under user control or for network status display
  • 3 to 5V logic and power compatible
  • Dimensions 33 x 28 x 4mm (1.3 x 1.1 x 0.16in.)
  • Adafruit part no.: 3060

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type WiFi interface

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot