Adafruit 2926 Terminal Block Breakout FeatherWing Kit for all Feather Boards

Order Code:

73-5267

Brand: Adafruit MPN: 2926 EAN-13: 0704256795993

Discontinued


The Adafruit FeatherWing Terminal Block Breakout Kits are wider than the standard Feather footprint to accommodate a row of screw-in terminals on either side. All the Feather pins are brought out to the terminal blocks and to rows of pads next to a prototyping area. Adafruit even widened the board a bit further and added on board labels for the major signals such as I2C, SPI, serial and power. Once you have soldered on the kit components your Feather board can be plugged into the female headers and external connections can be made to the terminal blocks. Because the Feather board is raised on the headers its battery connector is still available. As a bonus Adafruit have included a small PCB mount slide switch that will switch the 3.3V regulator on and off. This doesn't affect the BAT battery voltage so it won't affect the FONA Feather boards but it will work with all the other main boards.

Supplied as a bare pcb plus terminal blocks, strips of 0.1in. pitch female headers, and a PCB mount switch for you to solder on as required.


  • 32 x screw terminals for all Feather signals plus extra power and ground connections
  • Slide switch to enable and disable the 3.3V regulator
  • Feather battery connector is still accessible
  • Prototyping area included
  • Dimensions 64 x 51 x 12mm (2.5 x 2.0 x 0.5in.) when assembled
  • Adafruit part no.: 2926

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Prototyping

Trustpilot