Christmas Opening Hours and Delivery Dates here

Adafruit 2298 PiTFT+ 2.8" 320x240 TFT Touch Display Raspberry Pi 2 & 3

Order Code:

75-0495

Brand: Adafruit MPN: 2298 EAN-13: 0700598870329

Discontinued


The PiTFT Plus is a 320 x 240 2.8in touchscreen TFT that has been designed for use with the Raspberry Pi 2 and models A+ and B+. The 16-bit colour pixels and resistive touch overlay make this display a valuable addition to any Rapberry Pi project, where it can be used as a console, X window port, displaying images or video etc.

A custom kernel package based of off Notro's awesome framebuffer work has been created, so that it can be installed over existing Raspbian (or derivative) images using just a few commands.


  • Comes fully assembled and ready to plug into a Pi
  • Includes 4 tactile switches soldered on
  • High speed SPI interface
  • Backlight may be dimmed by PWM
  • 40x GPIO pins brought out as an interface
  • Use as a display for running the X interface, or pygame

Learning tips and tutorials can be seen here.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Touch display

Trustpilot