Adafruit 1980 PCB Extension Board with TSL2591 Luminosity Sensor Low-Power

Adafruit 1980 PCB Extension Board with TSL2591 Luminosity Sensor Low-Power

Order Code:

08-3839

Brand: Adafruit MPN: 1980 EAN-13: 2050004691092

Discontinued


Adafruit's 1980 PCB extension board features the TSL2591 High Dynamic Range Digital Light Sensor, known for its high sensitivity and precision. It is compatible with Arduino, Raspberry Pi, and Beagle Bone systems, enabling versatile integration. Typical applications include ambient light sensing and environmental monitoring in electronic projects.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type PCB extension board
Height 1mm
Length 19mm
Max. operating voltage 5V
Min. operating voltage 3.3V
Tool type Expansion board
Width 16mm

Trustpilot