Adafruit 1967 Expansion Kit: Pan-Tilt with 2 Micro Servos Camera mount

Adafruit 1967 Expansion Kit: Pan-Tilt with 2 Micro Servos Camera mount

Order Code:

08-3838

Brand: Adafruit MPN: 1967 EAN-13: 2050004691160

Discontinued


Manufactured by Adafruit, the Mini Pan-Tilt Kit is an assembled expansion kit featuring precision micro servos. It is ideal for projects requiring movement, such as robotics or camera direction systems. This kit offers controlled rotational capabilities, enhancing interactive and functional designs.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Expansion kit
Height 38mm
Length 67mm
Tool type Accessory
Width 36mm

Trustpilot