Christmas Opening Hours and Delivery Dates here
Adafruit 1895 FRAM Evaluation Board 32KB I²C 1MHz 3V/5V Breadboard-Friendly

Adafruit 1895 FRAM Evaluation Board 32KB I²C 1MHz 3V/5V Breadboard-Friendly

Order Code:

08-3836

Brand: Adafruit MPN: 1895 EAN-13: 4064161269160

Discontinued


The Adafruit 1895 is an I2C Non-Volatile FRAM Breakout evaluation board, ideal for reliable data storage. It is compatible with microcontrollers like Arduino, Raspberry Pi, and Beagle Bone, offering easy integration. Typical applications include data logging and applications requiring frequent read/write cycles.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Evaluation board
Height 2mm
Length 20mm
Max. operating voltage 5.5V
Min. operating voltage 2.7V
Tool type Demo board
Width 15.5mm

Trustpilot