Adafruit 1782 PCB Extension Board I²C Temp Sensor ±0.25°C Accuracy.

Adafruit 1782 PCB Extension Board I²C Temp Sensor ±0.25°C Accuracy.

Order Code:

08-3832

Brand: Adafruit MPN: 1782 EAN-13: 2050004691023

Discontinued


The Adafruit MCP9808 High Accuracy I2C Temperature Sensor Breakout Board offers precise temperature measurement capabilities. This PCB extension board is compatible with Arduino, Raspberry Pi, and Beagle Bone systems. It is ideal for projects requiring accurate temperature readings and is popular among hobbyists and developers.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type PCB extension board
Height 2mm
Length 21mm
Max. operating voltage 5.5V
Min. operating voltage 2.7V
Tool type Expansion board
Width 13mm

Trustpilot