Christmas Opening Hours and Delivery Dates here

Adafruit 1697 Bluetooth Bluefruit Low Energy Breakout Board BLE 4.0

Order Code:

75-0589

Brand: Adafruit MPN: 1697

Discontinued


The Adafruit Bluefruit LE nRF8001 breakout board acts as a simple serial link between your microcontroller and a Bluetooth host device. By handling the Bluetooth communication part, this board allows you to focus on your own software and hardware. Control your project from an app on your smartphone or tablet, including reading the microcontroller analogue and digital inputs. The Bluetooth Low Energy isn't as encumbered by contracts and restrictions as Bluetooth Classic is on the iOS platform, making it much easier to write and distribute your work in the App Store. Adafruit supply a free tutorial and example software to get you started including Android and iOS apps: http://learn.adafruit.com/getting-started-with-the-nrf8001-bluefruit-le-breakout.

Supplied as a fully assembled board plus a 1 x 10-pin strip of 0.1in. header for you to solder on as required.


  • Link to a Bluetooth LE host via simple serial link
  • Compatible with any microcontroller with a SPI bus
  • Level shifters for 3 to 5V logic and power compatibility
  • On board antenna
  • Adafruit part no. 1697

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Bluetooth interface

Trustpilot