Adafruit 1602 Touch Sensor Breakout Board CAP1188 I²C & SPI 8 LEDs

Adafruit 1602 Touch Sensor Breakout Board CAP1188 I²C & SPI 8 LEDs

Order Code:

08-3825

Brand: Adafruit MPN: 1602 EAN-13: 2050004691146

Discontinued


Manufactured by Adafruit, the 1602 PCB extension board is designed for extending functionality with ease of use for prototyping. It features compatibility with Arduino, Raspberry Pi, and Beagle bone systems, making it versatile for various projects. Typical applications include hobbyist electronics, DIY projects, and educational purposes.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type PCB extension board
Length 42mm
Max. operating voltage 5V
Min. operating voltage 3V
Series RightTouch™
Tool type Expansion board
Width 18mm

Trustpilot