Adafruit 1501 Trinket Mini Microcontroller ATtiny85 5V Logic 8K Flash

Adafruit 1501 Trinket Mini Microcontroller ATtiny85 5V Logic 8K Flash

Order Code:

08-3818

Brand: Adafruit MPN: 1501 EAN-13: 2050004690835

Discontinued


The Adafruit Trinket, designed by Adafruit, is a compact mini microcontroller featuring the AVR® ATtiny85 with 5V logic. It is ideal for small-scale projects and prototyping, often used in applications involving Arduino, Raspberry Pi, and Beagle Bone systems. This PCB design board is popular for its ease of integration in electronics and DIY projects.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type PCB design board
Height 5mm
Length 31mm
Max. operating voltage 16V
MC layout AVR
Min. operating voltage 2.3V
Technology 8-bit MCU
Tool type Development kit
Width 15.5mm

Trustpilot