Adafruit 1487 NeoMatrix 8x8 RGB LED Panel Individually Addressable

Adafruit 1487 NeoMatrix 8x8 RGB LED Panel Individually Addressable

Order Code:

08-3816

Brand: Adafruit MPN: 1487 EAN-13: 2050004689648

Discontinued


Manufactured by Adafruit, the 1487 Expansion Board features a NeoPixel NeoMatrix 8x8 configuration with 64 RGB LED pixels. Ideal for creating colourful displays, it offers versatile applications in DIY electronics and art projects. Commonly used by hobbyists and developers, it enables innovative lighting installations.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Expansion board
Height 3.3mm
Length 71.2mm
Operating Voltage 5V
Series Neopixel
Tool type Expansion board
Width 71.2mm

Trustpilot