Christmas Opening Hours and Delivery Dates here

Adafruit 1436 Multi-pitch FPC Adapter - 40 Pin 0.5/0.6/0.7/0.8/1.0mm

Order Code:

73-5255

Brand: Adafruit MPN: 1436 EAN-13: 0704256796129

Discontinued


The Adafruit Multi-pitch Flexible Printed Circuit (FPC) Adaptor is another one of those boards you just have to have in your toolbox. FPCs can be difficult to work with at the best of times, doubly so if you've just ripped them out of some defunct gadget. This PCB has solder pads for 0.5, 0.6, 0.7, 0.8 and 1.0mm pitch connections; just lay the FPC on each set of pads in turn to find the perfect pitch, then solder in place. The board will accommodate up to 40-pins on each FPC though you could use multiple smaller FPCs with care.

All the rows solder pads are connected to the other rows in sequence and then connected to 1 x 20 solder pads on either side of the board and a 2 x 20 solder pads at one end. All the solder pads are on a breadboard friendly 0.1in. pitch and have their pin numbers clearly silk-screened.

Supplied as a bare PCB.


  • Adaptor for surface mount flexible printed circuits
  • 0.5, 0.6, 0.7, 0.8 and 1.0mm pitch connections
  • Dimensions: 55.86 x 58.46 x 1.63mm (2.19 x 2.3 x 0.06in.)
  • Adafruit part no.: 1436

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type FCB adaptor

Trustpilot