Christmas Opening Hours and Delivery Dates here

Adafruit 1272 Ultimate GPS Shield

Order Code:

73-4738

Brand: Adafruit MPN: 1272 EAN-13: 0704256797577

Discontinued


The Adafruit Ultimate GPS shield works with the Arduino UNO, Leonardo, Duemilanove or Diecimila boards to give an assembly that can log received data on to an SD card or can form the basis of a geocaching project.

The GPS module is an ultra-compact Patch-On-Top device that provides high accuracy position and speed performance and has excellent high sensitivity and tracking capabilities, especially in urban environments. The GPS module can support up to 66 channels and is suitable for a wide range of GPS applications.


  • Low power module
  • Shield fully tested
  • MicroSD card slot
  • Up to seven years backup
  • Built-in datalogging to Flash
  • PPS Output on fix
  • Includes 2.5mm male headers
  • Internal patch antenna
  • Supplied with 12mm coin cell
  • Large prototyping area

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type GPS interface

Trustpilot