Christmas Opening Hours and Delivery Dates here

AccuLux 457181 SLE 16 Work Light EX Zones 1/2/21/22 180 lm 170 m Range

Order Code:

08-3794

Brand: AccuLux MPN: 457181 EAN-13: 4003189571817
Qty Unit Price (Ex VAT)
1+ £296.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 available to back orderBack-order availability date - 09/01/2026

The AccuLux SLE 16 work light produces 180 lumens and can illuminate up to 170 metres, making it ideal for challenging environments. It is explosion-proof and ATEX certified, suitable for use in EX-zones such as mills, oil rigs, and shipyards. Common applications include fire brigades, gas fault detection, and power suppliers.
Type Work light
ATEX no. II 2 G Ex ib II C T4 Gb / II 2D Ex ib IIIC T 135°C Db
Bulb Type LED (monochrome)
Dim (L x W x H) 103 x 72 x 246 mm
Factory colour Black
Height 246mm
Illumination range (high) 170m
IP Rating IP64
LEDs 1
Length 103mm
Light duration (high) 85h
Light duration (low) 5h
Luminous flux (high) 180lm
Material Polyamide
Temperature Range -20 - +40°C
Weight, information incl. rechargeable battery
Width 72mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot