AccuLux 414012 200L Torch 200 lm Battery-Powered Aluminium

Order Code:

08-3778

Brand: AccuLux MPN: 414012 EAN-13: 4003189140129
Qty Unit Price (Ex VAT)
1+ £16.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The AccuLux 200L LED torch, weighing 124 grams, is a pocket light offering 200 lumens of brightness. Manufactured by AccuLux, this battery-powered torch is ideal for outdoor activities or emergency situations. Its compact size and monochrome light support versatile use in low-light environments.
Type Torch
(Ø) 30mm
Bulb Type LED (monochrome)
Dim (Ø x L) 30 mm x 115 mm
Factory colour Black
Illumination range (high) 100m
Length 115mm
Light duration (high) 5h
Luminous flux (high) 200lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) battery-powered
Waterproof No / Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot