Christmas Opening Hours and Delivery Dates here

ABUS TVVR30403 Outdoor Surveillance Set With Four Cameras

Order Code:

51-7930

Brand: ABUS MPN: TVVR30403 EAN-13: 4043158030402

Discontinued


The ABUS TVVR30403 Outdoor Surveillance Set with Four Cameras contains everything you need for a cost-effective start in the world of professional outdoor surveillance using four cameras during day or night. This starter package contains a compact digital recorder with H.264 compression and VGA output, plus four IR day/night outdoor cameras and ready-to-use accessories (4 x combi video cables, 4 x 12 V power supply units).

The compact DVR provides four channels for recording at up to 25 images/sec (real time) and five different resolutions (max. 704 x 576 pixels), while thanks to H.264 compression, video images are saved in optimal quality, taking up little storage capacity on the hard disk drive (not included - we recommend the SATA HDD (500 GB = TV8940 1 TB = TV8942)) and are optimised for rapid network access.

Depending on the setting, recording is started manually, according to a schedule, using a motion detector or following an alarm (four alarm inputs). The four IR cameras included in the set have 380 TV lines and a 3.6mm fixed lens (angle of view: 71°), and are designed for day/night operation in protected outdoor areas (IP66) thanks to the integrated IR LEDs. Internal cable routing and Easy Plug technology allow for quick, easy installation - all four cameras are ready for use in no time with the supplied 20m cable and power supply units.


  • Includes recorder and four cameras, each with 20m connecting cable and power supply unit
  • IR mini outdoor camera with 380 TV lines and 3.6mm lens (53° horizontal angle of view)
  • TVVR30003
  • 210 x 315 x 45mm (W x H x L)
  • OSD signal, e-mail alarming
  • 1/4 views
  • Recording resolution @ frame rate per camera (NTSC): 352 x 240 (CIF) @ 30 fps, 704 x 576 (4CIF) @ 30 fps
  • Recording resolution @ frame rate per camera (PAL): 352 x 288 (CIF) @ 25 fps, 704 x 576 (4CIF) @ 25 fps
  • Live view resolution: PAL: 704 x 576 (4CIF), NTSC: 704 x 480 (4CIF), VGA: 1024 x 768
  • Manual, schedule, motion detection, alarm recording modes
  • Recording duration at max. resolution and frame rate: 209 hours/TB
  • Recording duration at min. resolution and frame rate: 417 hours/TB
  • Triplex operating mode
  • 2 x USB 2.0 storage
  • 100 total frame rate (PAL)
  • 24 simultaneous network access
  • Not hybrid-enabled
  • No camera outputs
  • 4 x BNC (1.0 V p-p, 75 Ω) camera inputs
  • 6 analog compression levels
  • 55°C max. operating temperature
  • -10°C min. operating temperature
  • iDVR (Apple iOS & Android) mobile access
  • Monitor: 1 x BNC (1.0 V p-p, 75 Ohm), Spot: 1 x BNC (1.0 V p-p, 75 Ohm), VGA: 1 x VGA
  • 2.8kg net weight
  • RJ45 10/100 Mbps network access
  • Live view, playback, data export, settings network functions
  • No network cameras
  • Ja NTP
  • PTZ protocols: PELCO-D, PELCO-P, Samsung, LG-MULTIX
  • PTZ control: RS-485
  • ABUS CMS Software
  • 12V DC voltage supply
  • 1 x S-ATA HDD port storage medium
  • OSD language: German, English, French, Dutch, Danish
  • Mouse, remote control (not included)
  • By event, date & time search modes
  • 4 analog video channels
  • 4 total video channels
  • 0 HD-SDI video channels
  • 0 IP video channels
  • H.264 video compression
  • 0~30/5-900s pre-alarm/post-alarm memory
  • CE certified

  • Please order SATA hard disc separately.
    Digital recorder · 4x IR-Mini-outdoor camera · 4x 20 m Connecting cable · Power supply · User manual.
    Number of Channels 4
    Resolution 380 TVL
    Additional IR light Yes
    Colour Black/silver
    Image sensor 6.35 mm (1/4") Sharp CCD
    Inputs 4 x BNC
    Operating Temperature Range -25 to +55°C
    Operating Voltage 12V DC
    Protection Type IP66

    Trustpilot