Christmas Opening Hours and Delivery Dates here

ABUS TVCC20520 520 TVL Standard Camera

Order Code:

51-8545

Brand: ABUS MPN: TVCC20520 EAN-13: 4043158020984
  • Country of Origin:
  • View All

Discontinued


The ABUS Surveillance Camera CCD Colour 520 TVL TVCC20520 Resolution comes with various features at a very competitive price.

This quality camera can be used with a plethora of lenses and is equipped with a 1/3" Sony Super HAD CCD. With 520 TV lines, it delivers very detailed color images in high resolution with minimal image noise, while the image sensor's high light sensitivity ensures excellent picture quality.

Compatible with C-Mount and CS-Mount lenses: with or without Auto-Iris function, while a connector for a DC Auto-Iris plug is available, the camera also features AWB (Automatic White Balance), ELC (Electric Light Compensation), BLC (Back Light Compensation) and AGC (Automatic Gain Control) for optimizing image quality with backlight and other adverse lighting situations. Depending on the aperture, light-sensitivity is around 0.01 lux, allowing the camera to deliver good images when the human eye cannot see anything anymore.

The TVCC20520 can be used for video surveillance at the mid-range level operating on 230VAC (for 12VDC see the structurally identical TVCC20020) and convinces with its low power consumption. Handy for installation: simple setup and configuration via easily accessible DIP switches.


  • 1/3" Sony Super HAD CCD
  • Resolution of 520 TV lines
  • Image optimization thanks to DSP technology
  • Simple parameter setting via DIP switches and potentiometer
  • Standard camera with very compact housing design
  • Integrated 230 V AC power supply unit
  • 55.5 x 40.5 x 99mm (W x H x D)
  • Connections: BNC, DC (5.5 x 2.1mm, 2-Pin)
  • Image sensor: 1/3" Sony Super HAD CCD
  • Pixels (effective): 752(H) x 582(V) pixel
  • Pixels (total): 795(H) x 596(V) pixel
  • Aperture at minimum illumination (color): 1.0, 30
  • DSP: Nextchip
  • Electronic shutter: AES/AI
  • Backlight compensation: BLC
  • Camera outputs: 1 x V s-s, 75 Ohm
  • Camera type: Standard camera
  • Max. operating temperature: 50°C
  • Max. humidity: 85%
  • Min. operating temperature: -10°C
  • Net weight: 0.29kg
  • Lens mount: CS/C
  • Lens control: DC
  • Signal-to-noise ratio: 48
  • AC voltage supply: 110-230V
  • Control: DC
  • Power consumption: 125 mA
  • TVL: 520 TVL
  • Amplifier control: AGC, Off
  • Video system: PAL
  • White balance: AWB
  • Certifications: CE, UVV

  • Lens not included in delivery.
    Standard camera · C-Mount Lens adapter ring · Sockel for camera holder includes screws · Distance element for weather proof casing · User manual.
    Additional IR light No
    Camera type Box camera
    Current Consumption 1.5W
    Dimensions (W x H x D) 55,5 x 40,5 x 99 mm
    Image sensor 8.5 mm Sony Super HAD CCD
    Light sensitivity 0.01lx
    Microphone No
    Operating Temperature Range -10°C
    Operating Voltage 230V AC
    Outputs (Ohm) 1x Vss (75 Ohm)
    Place of operation Indoor
    Protection Type IP34
    Resolution 520 TVL
    Specification Colour

    Trustpilot