Christmas Opening Hours and Delivery Dates here

ABUS TVAC80010A HD Time Lapse Camera

Order Code:

51-7953

Brand: ABUS MPN: TVAC80010A EAN-13: 4003318598616

Discontinued


The ABUS TVAC80010A HD Time Lapse Camera gives a 360° range for observing intruders with less interference - as the lens is not directly accessible from the outside, the camera cannot be manipulated by simply turning it.

The characteristic appearance of a standard cameras draws attention to it, but the dome camera on the other hand is less conspicuous and more discrete. Additionally easy to clean thanks to their compact, round shape, the dome camera can be easily cleaned of dirt and dust.


  • No additional IR light
  • 80 x 140 x 45mm (W x H x D)
  • Microphone
  • IP65 protection type
Additional IR light No
Dimensions (W x H x D) 80 x 140 x 45mm
Microphone Yes
Protection Type IP65

Trustpilot