The ABUS TVAC80000A Digital HD Door Viewhole has been designed for conveniently monitoring your front door. With its 6.1cm (2.4") colour display, you can keep everything in view, even from a distance.
The monitor is activated by pressing a button, allowing you to see who is standing outside your front door. This system is much safer than using the peephole, as you can see with both eyes and at a comfortable distance from the door. It also makes recordings - 3 frames are stored on a microSD card.
Added security for when you are home alone - especially useful for children and the elderly, as the screen in the monitor is also easy to see from below!
- 6.1cm (2.4") colour display with zoom effect
- Easy mounting with no need for a power connection
- 3 picture recordings saved on microSD card upon each activation
- 105 x 105 x 25mm (W x H x D)
- 6.1cm (2.4") TFT-LCD monitor
- 1280 x 720 pixels
- Battery run time: ~ 1300 activations
- 2 x AA batteries (included)
- 6.35mm (1/4") progressive scan CMOS sensor
- 60° horizontal viewing angle
- MicroSD card, max. 32 GB
- MJPEG video compression
Digital HD Door Viewhole · Mounting · Door peephole cylinder · Door peephole lens · Fixing tool · 2 x AA batteries · Instructions for use.
| Dimensions |
(W x H x D) 105 x 105 x 25mm |