ABUS TVAC25210 EMI Filter Interference-Free Images Easy Setup BNC Connections

Order Code:

01-0294

Brand: ABUS MPN: TVAC25210 EAN-13: 4043158137668

Discontinued


Abus manufactures the TVAC25210 EMI filter, a high-quality component designed to reduce electromagnetic interference. This filter is ideal for applications requiring clean and stable power supply, helping to protect sensitive electronic equipment. The product is available as a single piece and is identified by the code 04043158137668.
Type EMI filter
Height 25mm
Length 22mm
Video input 1 x
Video output 1 x
Width 40mm

Trustpilot