ABUS TVAC16010A Wireless Surveillance Camera Kit

Order Code:

51-7951

Brand: ABUS MPN: TVAC16010A EAN-13: 4003318013195

Discontinued


The ABUS TVAC16010A Wireless Surveillance Camera Kit with outdoor infrared PIR is 2.4GHz with an optional TFT Monitor 7 "Wireless.

You can use up to four cameras of this type with the monitor. The outdoor camera infrared wireless 2.4 GHz has integrated IR LEDs for use 24/7 day and night. The camera transmits radio signals to the video monitor wireless.

Transmission of radio signal is an advantage wherever laying cable is difficult or impossible - the conversion of encrypted digital signals avoids failures, interference or possible espionage by a third party.


  • Integrated 2.4GHz digital transmitter for encrypted wireless transmission of video data
  • Outdoor IR camera to digital transmission for integration into the TVAC16000 radio monitor
  • Available only for extension of private wireless video kit (TVAC16000)
  • Up to 4 wireless cameras used for each monitor
  • Additional IR light Yes
    Dimensions (W x H x D) 50 x 75 x 150mm
    Transfer Type Digital, Radio 2.4 GHz

    Trustpilot