Christmas Opening Hours and Delivery Dates here

ABUS TVAC15300 Digital 2-Channel Receiver Including 2 Wireless Outdoor Cameras

Order Code:

51-7935

Brand: ABUS MPN: TVAC15300 EAN-13: 4043158027778

Discontinued


The ABUS TVAC15300 Digital 2-Channel Receiver with 2 Wireless Outdoor Cameras allows you to easily transmit video signals wirelessly to recorders or monitors over medium to long distances. Wireless signal transmission is an advantage everywhere where cables cannot be laid - both cameras transmit the video signal wirelessly to the receiver module.

Faults and interference can be fully avoided due to the conversion into digital signals. The set contains everything necessary for a small wireless video system with up to 2 cameras – add a monitor or recorder, and you have video surveillance!


  • Wireless receiver including 2 IR wireless outdoor cameras
  • 2.4 GHz encrypted digital wireless transmission
  • Transmission frame rate of 7 fps @ VGA resolution
  • Digital wireless transmission of up to 2 cameras to recorders and monitors
  • TVAC15300
  • 163 x 89 x 25mm (W x H x L)
  • 640 x 480 resolution
  • 2x 3.5mm jack (video) output
  • 2 camera inputs
  • 50°C max. operating temperature
  • -10°C min. operating temperature
  • 0.27kg net weight
  • 16 dBm transmission power
  • -75 dBm sensitivity
  • 12V DC voltage supply
  • 300mA power consumption
  • 1.0V p-p, 75 Ohm video signal

  • Digital 2-channel receiver · 2x cameras · 3x power supplies · 2x AV-cable · User manual.
    Number of Channels 2
    Resolution 400 TVL
    Additional IR light Yes
    Frequency 2.4GHz
    Image sensor 6.35 mm (1/4") CMOS
    Max. Range ~ 100 m (free view)
    Microphone No
    Operating Temperature Range -10°C
    Specification Outdoor
    Transfer Type Digital, Radio 2.4 GHz
    Transmitter dimensions Without antenna and holder 120 x 71 x 68mm

    Trustpilot