Christmas Opening Hours and Delivery Dates here

ABUS TV8573 1/3" Vario Lens 5-50 mm DC Aperture

Order Code:

51-7738

Brand: ABUS MPN: TV8573 EAN-13: 4043158002065
  • Country of Origin:
  • View All

Discontinued


The ABUS 8.5/3" CS-V Zoom Lens Type 5-50mm Manual Iris TV8573 provides one of the most important components of your camera as it regulates the incidence of light on the camera's CCD, thus ensuring an optimal exposure of your pictures.

All lenses have a standard mounting thread, allowing you to easily mount a CS-Mount lense onto the camera, while the aspheric lens ensures especially high-quality pictures and prevents poor focusing at the edges - the incidence of light through the iris is controlled by the camera's auto-iris function. The lens is connected to the camera with a DC plug.

The distinctive features of this lenses are a different viewing angle and a different focal length (the greater the focal length, the narrower the viewing angle and the nearer you can zoom in on the image).


  • Auto-iris lens
  • 5-50mm focal length
  • F1.3 aperture
  • 52.0°-6.0° horizontal angle of view
  • TV8573
  • 58.0 x 43.5mm (H x D)
  • 5,0 - 50,0 mm
  • 1/3 format
  • CS thread
  • Not compatible with IR light
  • 0.125kg net weight
  • Aperture F1.3

    Trustpilot