Christmas Opening Hours and Delivery Dates here

ABUS TV8556 1/3" IR Vario Lens 2.9-8.2 mm DC Aperture

Order Code:

51-7844

Brand: ABUS MPN: TV8556 EAN-13: 4043158013719

Discontinued


The ABUS TV8556 1/3" IR Vario Lens 2.9-8.2mm DC Aperture is a very important component of your camera, regulating the incidence of light on the camera's CCD and thus ensuring an optimal exposure of your pictures.

All lenses have a standard mounting thread so you can easily mount CS-Mount lenses on any camera. The aspheric lenses ensure especially high-quality pictures and prevent poor focusing at the edges, while the incidence of light through the iris is controlled by the camera's auto-iris function.

The lens is connected to the camera with a DC plug - the greater the focal length, the narrower the viewing angle and the nearer you can zoom in on the image. The TV8552, TV 8553, TV8554, TV8555 and TV8556 lenses are IR-light compatible.


  • Auto-iris lens
  • 2.9-8.2mm focal length
  • F1.0 aperture
  • 98°-35° horizontal angle of view
  • Compatible with IR light
  • TV8556
  • 45 x 43.5mm (H x D)
  • Ja aspherically ground
  • F 1.0 aperture
  • 1/3 format
  • CS thread
  • Ja compatible with IR light
  • Auto-iris
  • 0.019kg net weight
  • Aperture F1.0
    Dimensions (Ø x H) 43.5 x 45mm

    Trustpilot