ABUS RWM250 Smoke & Heat Detector 12-Year Battery 88dB Alarm Ø10.5cm

Order Code:

01-0289

Brand: ABUS MPN: RWM250 EAN-13: 4003318093869
Qty Unit Price (Ex VAT)
1+ £55.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
717 available to back orderBack-order availability date - 21/03/2026

The ABUS RWM250 is a smoke and heat detector equipped with a 12-year battery, ideal for long-term fire protection. It features a magnetic fastener for easy installation and measures 10.5 cm in diameter and 4 cm in height. Typically used in residential settings, it provides reliable smoke and heat detection to ensure safety.
Type Smoke and heat detector
Power Source battery-powered
Diameter 10.5cm
Dimensions (Ø x H) 10.5 cm x 4 cm
Height 4cm
SPL 88dB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot