Christmas Opening Hours and Delivery Dates here

ABUS KA9001 Video Combination Cable 100m

Order Code:

51-8381

Brand: ABUS MPN: KA9001 EAN-13: 4043158008340

Discontinued


The ABUS KA9001 Video Combination Cable 100m is ideal for the connection of individual components to ensure high-quality data transmission - perfect for the convenient installation of surveillance cameras. The two integrated power wires (2x 0.75mm²) supply connected equipment with electricity, while the cable impedance is 75 Ohm.
  • Combined cable for video and power supply
  • Coaxial cable with 75 Ohm impedance
  • KA9001
  • RG59, 2x 0.75mm² cores
  • Indoor application
  • 9.8mm outer diameter
  • PVC housing material
  • 1.0 insulation
  • Combined video cable
  • 100m cable length
  • 70°C max. operating temperature
  • -10°C min. operating temperature
  • 24V AC voltage supply
  • 12V DC voltage supply

  • Trustpilot