Easter Opening Hours and Delivery Dates here

ABUS IPCB58511A CCTV Camera 8MPx 4K Outdoor IP67 IR PoE Mobile Access

Order Code:

01-0201

Brand: ABUS MPN: IPCB58511A EAN-13: 4043158193527
Qty Unit Price (Inc VAT)
1+ £371.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 13/04/2026

The ABUS IPCB58511A CCTV camera offers high-resolution video monitoring for enhanced security. This surveillance camera is ideal for both residential and commercial applications, ensuring reliable protection. As a leading piece of CCTV equipment from ABUS, it supports advanced surveillance needs.
Type CCTV camera
IP Rating IP67
Resolution 3840 x 2160 p
(Ø) 139mm
Additional IR light Yes
App compatibility Yes
Colour White
Dimensions (Ø x H) 139 mm x 128 mm
Focal Length 2.8mm
Height 128mm
IR coverage 30m
Microphone No
Power supply PoE (Power over Ethernet)
Sensor 1/1.8" Progressive Scan CMOS
Series ABUS Professional
Transfer Type LAN
Used at Outdoors
Viewing Angle 110° horizontal, 59° vertical

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot