Christmas Opening Hours and Delivery Dates here

ABUS HDCC45561 CCTV Camera 5 MPX 98° View IP67 WDR Ultra Low-Light

Order Code:

01-0195

Brand: ABUS MPN: HDCC45561 EAN-13: 4043158177473

Discontinued


The ABUS HDCC45561 CCTV camera offers high-resolution video surveillance with a 2560 x 1940 pixel output, compatible with HD-CVI, HD-TVI, and AHD systems. This versatile security camera is ideal for monitoring large areas in both residential and commercial settings. As part of a comprehensive CCTV system, it enhances security through reliable and clear video monitoring.
Type CCTV camera
IP Rating IP67
Resolution 2560 x 1940 p
(Ø) 70mm
Additional IR light Yes
Camera type Bullet camera
CCTV features IR LEDs
Depth 158.6mm
Dimensions (Ø x D) 70 mm x 158.6 mm
Focal Length 2,8 mm
IR range (max.) 30m
Light sensitivity (- IR) 0.003lx
Light sensitivity (+ IR) 0lx
Operating Temperature -40 to 60°C
Sensor Type CMOS
Viewing Angle 98°

Trustpilot