Christmas Opening Hours and Delivery Dates here
ABUS FUSG35000A Smartvest Wireless Siren Outdoor 100dB LED Battery

ABUS FUSG35000A Smartvest Wireless Siren Outdoor 100dB LED Battery

Order Code:

11-1954

Brand: ABUS MPN: FUSG35000A EAN-13: 4003318388323

Discontinued


The ABUS FUSG35000A is a wireless alarm system extension that includes an outdoor sounder with an approximate volume of 100 dB. It features a flashlight and comes with batteries for easy installation. This product is typically used as part of the Smartvest Smart Home system to enhance security through loud and effective alarms.
Type Wireless alarm system extension
Power Source battery-powered
Alarm sounder Yes
Base current consumption 200mA
Cloud integration Alexa
Component Wireless outdoor sounder
Depth 102mm
Dimensions (W x H x D) 112 x 300 x 102 mm
Emergency piower supply Yes
Frequency 868 MHz
Height 300mm
Max. Range 30m
Operating Voltage 5 V/DC via power supply unit, 4x C batteries
Rack size 483 mm (19")
Sound pressure 100dB
Tamperproof Yes
Width 112mm
Wireless activation Yes

Trustpilot