Christmas Opening Hours and Delivery Dates here

ABUS FU9050 Privest Wireless Vibration Detector

Order Code:

51-7803

Brand: ABUS MPN: FU9050 EAN-13: 4043158013214
  • Country of Origin:
  • View All

Discontinued


The ABUS FU9050 Privest Wireless Vibration Detector is an extension module of the Privest wireless alarm centre - it reacts to vibrations that typically occur during burglary attempts. Vibrations are detected and signalled to the wireless alarm centre.

The wireless vibration sensor detects vibrations of the surface to which it is mounted - the ideal place of installation for the Privest wireless seismic detector sensor is on objects, which should not be moved (safes, valuable objects) and should not be broken through (wooden doors, glass walls, plastered walls). You can select different sensitivity levels for the wireless seismic sensor using a jumper and a potentiometer.


  • FU9050
  • Sensitive shock detector
  • Suitable for windows, doors, or walls
  • Reacts to mechanical vibrations
  • Also suitable for objects that are not supposed to be moved
  • 30 x 118 x 27mm (W x H x D)
  • 3V CR123 lithium battery
  • Vibration detection
  • Adjustable sensitivity
  • 1.5m (concrete), 2.5m (brick), 3m (steel), 3.5m (glass), 3.5m (wood), 4m (plywood) detection range
  • 868.65MHz
  • 10 transmission power
  • ABS housing material
  • 2-year max. battery life
  • 50°C max. operating temperature
  • 300m max. sending range (outdoors)
  • 0°C min. operating temperature
  • AM FM/AM
  • 0.07kg net weight
  • Tamper monitoring
  • IP31 protection class
  • Piezo sensor
  • Level 2 security
  • Voltage monitoring
  • 3V DC voltage supply
  • 0.01mA power consumption
  • Class II environmental

  • Seismic sensor · battery · user manual

    Trustpilot