The ABUS FU9040 Privest Wireless Flood Detector is an extension module of the Privest Wireless Alarm System. It reacts to liquids and water and signals these events to the wireless alarm control panel.
The Privest Wireless Water Detector consists of a transmitter and a sensor. These two units are connected via a cable that can be up to 2.4m long. The sensor reacts to water and reports it to the alarm control panel. Water leaking from broken pipes or from burst washing machine hoses is detected quickly so that quick action can be taken to reduce the damage.
FU9040Detects liquidsReports flood damage quickly and reliablyIdeal for monitoring cellars, washing machines, and drainsFlexible installation of water level sensor2m length of sensor line30 x 118 x 27mm (W x H x D)3V CR123 lithium batteryResistance measurement868.65MHz10 transmission powerABS housing material2-year max. battery life55°C max. operating temperature300m max. sending range (outdoors)0°C min. operating temperature0.06kg net weightTamper monitoringIP31 protection classContact sensorLevel 2 securityVoltage monitoring3V DC voltage supply0.01mA power consumptionClass II environmental
Water monitor · Battery · Water sensor · 2m cable to sensor · User manual