Christmas Opening Hours and Delivery Dates here

ABUS AZ4300 Terxon SX Full Kit With Sounder

Order Code:

51-7861

Brand: ABUS MPN: AZ4300 EAN-13: 4043158016291
  • Country of Origin:
  • View All

Discontinued


The ABUS AZ4300 Terxon SX Full Kit with Sounder is the ultimate burglary alarm system made by ABUS Security-Centre, containing all necessary components for effective, fully-fledged protection.

Changing the detectors and extending the system is possible at any time, as needed, while the kit with sounder provides you with all advantages of the Terxon SX. The system has 8 freely programmable zones for 8 wired detectors, with zone 9 the tamper zone. Only NC detectors can be connected, while the type of wiring is left up to you.

The compact sounder (siren and flashing light) is included in this full kit and has its own reserved tamper zone on the motherboard. In addition to the alarm centre, the heart of your system, the LCD control unit is also part of the full kit. The system can be programmed via the control unit and may be activated or deactivated via code or chip key. The connection is made via 4-wire bus wiring.

The kit includes a central unit, siren, 2x motion sensors, 5x opening detectors, 5x soldering distributors, 16-pin, half cylinder, key switches, installation cable and an emergency power rechargeable battery.

These additional accessories guarantee quick and easy installation: 50m installation cable, 5 VdS weld distributors and 7Ah VdS emergency battery.


  • Optimal basic equipment for effective protection
  • Unbeatable value for money
  • VdS motion detectors included
  • Compact sounder included

    Surface mount key-switch - SE1000:

  • 117 x 85 x 42mm (WxHxD)
  • ABS housing material
  • 0.02 power consumption
  • Surface fitting
  • Tamper monitoring
  • IP55 protection class: 55 DC voltage supply: 10-15 V

    Xevox Profi VdS motion detector - BW8010:

  • 60 x 106 x 47mm (W x H x D)
  • Alarm memory
  • NC, 50mA, 24V DC
  • Heat detection
  • Adjustable sensitivity
  • 15 x 15m detection range of detector
  • ABS housing material

    Terxon SX Alarm Control Panel - AZ4000:
  • 240 x 240 x 85mm (W x H x D)
  • 230V screw terminal, 13.8V screw terminal, loudspeaker, zone-screw terminal, 11x switching outputs
  • 4 control panels
  • 16 users
  • 8 wired zones
  • 1 tamper zone
  • Two-line LCD alphanumerical display
  • 12V DC, 7.0Ah lead rechargeable battery
  • 250 event log

    Profiline Sounder, Red - SG1800 (SG1800):
  • 220 x 300 x 91mm (W x H x D)
  • Standard connections AUX/COM: 13.8V DC/200mA, additional connections PS+/PS-: 13.8V DC/1.6A
  • 1Hz flashing frequency
  • Adjustable alarm tone
  • ABS housing material
  • 0.648 power consumption
  • Luminous red

    Opening Detector, 2m, 2-core, White - FU7350W:
  • 11 x 12 x 48mm (W x H x D)
  • NC, max. contact capacity 100V/5W/0.05A
  • Magnetic field measurement
  • No stray-field protection
  • ABS housing material
  • 2-core cable type
  • 2m cable length

  • Trustpilot