Christmas Opening Hours and Delivery Dates here

ABUS 52638 Folding Lock 6100/90 White

Order Code:

51-8420

Brand: ABUS MPN: 52638 EAN-13: 4003318526381
  • Country of Origin:
  • View All

Discontinued


The ABUS Bike Folding Lock 52638-1 White 6100/90 has been designed for good protection at medium theft risk and is recommended for securing good bicycles - the bars, the case, the links as well as the supporting elements of the locking system are made of special hardened steel.

This quality lock has a number of excellent features, including 5mm steel bars, with extra soft 2-components coating to prevent damage to the bicycle's paintwork, while there is a colour-matching plastic cover for the lock body.


  • Easy transport thanks to a practical rattle-free bag
  • Flexible mounting with non-slip velcro straps/screws at bottle holder device
  • Ideal combination of resistibility, weight and transport size
  • Link construction allows compact folding
  • Bars are linked with special rivets
  • Two component moulded digits guarantee life-long visibility
  • Individually settable code
  • 90cm circumference
  • 1250g weight
  • Type Security
    Material Steel / silicone
    Size 900mm

    Trustpilot