The ABUS Bike Folding Lock 51800-3 Black 6050/85 has been designed for good protection at low to medium theft risk - the bars and the lock body are made of particularly light materials and ferrous alloy.
This quality lock has a number of excellent features, including 5mm steel bars, with plastic coating to prevent damage to the bicycle's paintwork, while there is a silicone cover for the lock body with "soft touch" properties.
This lock can also be ordered keyed alike to other locks, meaning several locks would match one key, respectively key code.
Easy transport thanks to a practical rattle-free bagFlexible mounting with non-slip velcro straps/screws at bottle holder deviceIdeal combination of resistibility, weight and transport sizeLink construction allows compact foldingBars are linked with special rivetsPremium cylinder for high protection against manipulations, e.g. pickingTwo keys are supplied with the lock85cm circumference650g weight
| Type |
Security |
| Material |
Steel / silicone |
| Size |
850mm |