Christmas Opening Hours and Delivery Dates here

ABUS 51794 Folding Lock 6000/120 Black

Order Code:

51-8413

Brand: ABUS MPN: 51794 EAN-13: 4003318517945
  • Country of Origin:
  • View All

Discontinued


The ABUS Folding Lock 6000/120 Black 51794 has been designed for good protection at medium theft risk and is recommended for securing good bicycles - the bars, the case, the links as well as the supporting elements of the locking system are made of special hardened steel.

This quality lock has a number of excellent features, including 5mm steel bars, with extra soft 2-components coating to prevent damage to the bicycle's paintwork, while there is a colour-matching silicone cover for the lock body with "soft touch" properties. This lock can also be ordered keyed alike to other locks, meaning several locks would match one key.


  • Easy transport thanks to a practical rattle-free bag
  • Flexible mounting with non-slip velcro straps/screws at bottle holder device
  • Ideal combination of resistibility, weight and transport size
  • Total length of 120cm make it easy to lock two bikes together
  • Link construction allows compact folding
  • Bars are linked with special rivets
  • Premium cylinder for high protection against manipulations, e.g. picking
  • Two keys are supplied with the lock
  • Type Security
    Material Steel / silicone
    Size 1.2m

    Trustpilot