The ABUS Coil Cable Bike Lock Millennio 895/185 TexKF Phantom Black has been designed for good protection at low theft risk and is recommended for securing entry level bicycles and children bikes.
This quality lock has a number of excellent features, including a 14mm strong, high quality and very flexible coil cable, while the PVC-coating in matt black prevents damage of the bicycle's paintwork.
Two keys supplied with lock
ABUS Extra-Classe cylinder with encoded reversible key
Holder with textile strap, especially suitable for non-round frames, with 21-80mm diameter
Lock can be ordered keyed alike to other locks so several locks would match one key
Coil cable locks offer compact transport size with multifunctional and useful length
14mm/185cm
714g weight
| Type |
Security |
| Material |
Steel / PVC |
| Size |
1850mm |