Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ABUS 21479-0 Cable Lock 1340/120 KF

Order Code:  

51-7703

  Copy to clipboard
Brand: ABUS  Copy to clipboard MPN: 21479-0  Copy to clipboard EAN-13: 4003318214790
  • Country of Origin:
 Report an error

Discontinued

The ABUS 21479-0 Cable Lock 1340/75 KF has been designed for good protection at low theft risk and is recommended for securing entry level bicycles.

This lock has a 15mm high quality steel cable and PVC-coating to prevent damage of the bicycle’s paintwork.


  • Dark-touch-function facilitates use in the dark thanks to special imprinting
  • Two component moulded digits guarantee life-long visibility
  • Individually settable code
  • The longer the cable, the easier the bicycle can be locked to a fixed object
  • KF - KlickFix holder for easy mounting at the saddle clamping bolt and best use
  • 15mm/75cm
  • 440g weight
  • Type Security
    Material Steel / PVC
    Size 750mm

    Reviews


    Be the first to submit a review