ABUS 11855 65IB/40mm Brass Padlock Stainless Steel Shackle Twin Pack

Order Code:

95-0378

Brand: ABUS MPN: 11855 EAN-13: 4003318118555
Qty Unit Price (Ex VAT)
1+ £33.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The ABUS 65 Series Marine Brass Padlocks have a body made from solid brass and a stainless steel shackle. The inner components are made from non-corrosive materials. Pin tumbler cylinder with anti-pick mushroom keys offers greater protection against manipulation. The padlock locks automatically, it does not require a key.

They are suitable for low to medium security requirements and are also suitable where a strong requirement for service performance and longevity is required.

This ABUS 65IB/40 Brass Marine Padlock is supplied as a twin pack and has the following specification:

ABUS Security Level: 5.

Shackle Width: 22mm.
Shackle Height: 22.5mm.
Shackle Diameter: 6.5mm.

Overall Width: 40mm.
Overall Height: 62mm.
Overall Depth: 15mm.


Type Padlock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot