Christmas Opening Hours and Delivery Dates here

ABB TY150-18 Ty-Fast Cable Tie 160mm UV-Resistant Ecru 100pcs

Order Code:

11-1912

Brand: ABB MPN: TY150-18 EAN-13: 0786209514479
Qty Unit Price (Inc VAT)
2+ £3.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
27 available to back orderBack-order availability date - 13/01/2026

ABB TY150-18 Ty-Fast® cable tie, measuring 160 mm by 2.40 mm in ecru, is designed for efficient cable management. This product, sold in packs of 100, is ideal for cable bundling applications in various settings. ABB's high-quality cable ties provide reliable and durable solutions for organising and securing cables.
Length 160mm
Width 2.40mm
Colour Ecru
Material Polyamide 6.6
Type Cable tie
Gearing Inside
Halogen free Yes
Max. bundle diameter 40mm
Max. temperature +85°C
Min. temperature -40°C
Minimum holding force 80N
Temperature Range -40 - +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot