Christmas Opening Hours and Delivery Dates here
ABB NF40E-12 Contactor Relay 48-130V50/60HZ-DC

ABB NF40E-12 Contactor Relay 48-130V50/60HZ-DC

Order Code:

28-3350

Brand: ABB MPN: NF40E-12

Discontinued


A NF contactor relay that is used for switching auxiliary and control circuits. The NF contactor relay includes an electronic coil interface accepting a wide range of control voltages.


  • Make: ABB
  • Type: NF40E-12
  • Description: Contactor Relay
  • Rated voltage: 48-130V50/60HZ-DC
  • Manufactures part: 1SBH137001R1240
Type Contactor relay
Contact Configuration 4NO
Dimensions 80 x 45 x 77mm
Operating Voltage (AC) 48 to 130V
Operating Voltage (DC) 48 to 130V
Output Current 6A
Temperature Range -40 to +70°C

Trustpilot