ABB HSB 1000 HSB 1000 Heatshrink Black 25.40 mm 12.70 mm Shrinkage

Order Code:

72-0140

Brand: ABB MPN: HSB 1000

Discontinued


Thin-walled heat shrink tubing for universal use, fast shrinking, flexible. Insulation, protection and for cable bundling. Supplied in a stackable boxes for simplified storage.
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Content 3.3m
Factory colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Max. temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 12.70mm
Nominal inside diameter (pre-shrinkage) 25.40mm
Temperature Range +110°C

Trustpilot