ABB ERG50 Ergonomic Hand Tool, Black, 178mm, Rotatable Swivel, Adjustable

Order Code:

11-1899

Brand: ABB MPN: ERG50 EAN-13: 0786209867292
Qty Unit Price (Inc VAT)
1+ £368.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

The ABB ERG50 is an ergonomic hand tool designed for securing plastic cable connectors, measuring 178 mm in length. It features a black finish and is ideal for binding and mounting cables, making it a valuable tool for electricians. Typical applications include cable fastening and bundling in wiring projects.
Type Cable tie tool
Cable Tie Capacity 4.80mm
Cable Tie Width (Min.) 2.40mm
Factory colour Black
Length 178mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot