Christmas Opening Hours and Delivery Dates here

ABB 2CSM211000R0721 DIN Rail Mains Socket with Cover, Grey, 1 pc

Order Code:

11-1896

Brand: ABB MPN: 2CSM211000R0721 EAN-13: 8012542029052
Qty Unit Price (Inc VAT)
1+ £23.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 available to back orderBack-order availability date - 11/01/2026

The DIN rail mains socket with cover ABB M1175C Grey, manufactured by ABB, is designed for safe and efficient electrical connections. It features a durable cover and supports secure mounting on a DIN rail. Common applications include switchboard, cabinet, cupboard, and industrial plant lighting.
Type DIN rail mains socket with cover
Colour Grey
Connection Type Screw connector
Material PA
Misc Attribute 1 M1175C
Misc Attribute 2 16 A
Nominal current (details) 16A
Operating Voltage 250V AC
Rated Voltage 250V AC
Test current 16A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot