ABB 1TVL110100P3110 Three Position Switch (With Key Removable in All Positions )

Order Code:

28-3907

Brand: ABB MPN: 1TVL110100P3110

Discontinued


A three position switch that is supplied complete with actuator, contact blocks and legend plate. The thermoplastic control switch is protected to IP66. The key to release, is removable in all positions.


  • Supplied fully assembled
  • Description: Three position switch
  • ABB Type: 1K31-O-I
  • Mftrs. Part No.: 1TVL110000P3109
Type Three position switch
Actuator Style Key selector switch

Trustpilot