Christmas Opening Hours and Delivery Dates here

ABB 1SVR500020R0000 CT-MFD.12 Time Relay Multifunction

Order Code:

28-3687

Brand: ABB MPN: 1SVR500020R0000

Discontinued


The CT-MFD.12 is a multifunction electronic time relay from the CT-D timer range. It provides 7 timing functions with 7 time ranges from 0.05s to 100h. This time relay operates with a rated control supply voltage of 24 to 48V DC/ 24 to 240V AC and has a 1 c/o (SPDT) output rated at 250V / 6A. A control input works with voltage related (non-floating) triggering.


  • Rated control supply voltage 24 to 48V DC, 24 to 240V AC
  • Multifunction timer with 7 timing functions: ON delay, OFF delay with auxiliary voltage, impulse ON, Impulse OFF with auxiliary voltage, flasher starting with ON, flasher starting with OFF, pulse former
  • 7 time ranges (0.05s to 100h) in one device
  • 1 c/o contact (250V / 6A)
  • Control input: voltage related triggering, polarized, capable of switching a parallel load
  • 2 LEDs for status indication
  • Width of only 17.5mm
  • Light grey enclosure in RAL 7035
Display Potentiometer
Operating Voltage 24-240V
Outputs Relay

Trustpilot